Lovato Electric Mounting Adapter for use with LPS Actuator, LPXAU120M
- RS Stock No.:
- 248-6125
- Mfr. Part No.:
- LPXAU120M
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$6.89
(exc. GST)
$7.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.89 |
*price indicative
- RS Stock No.:
- 248-6125
- Mfr. Part No.:
- LPXAU120M
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Mounting Adapter | |
| For Use With | LPS Actuator | |
| Standards/Approvals | UL508, IEC EN BS 60947-5-1, IEC EN BS 60947-1, CSA C22.2 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Mounting Adapter | ||
For Use With LPS Actuator | ||
Standards/Approvals UL508, IEC EN BS 60947-5-1, IEC EN BS 60947-1, CSA C22.2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Lovato Platinum Series Holder, 390x285x290mm, Adaptor Mounting - LPXAU120M
This mounting adaptor, belonging to the Platinum Series, is designed to accommodate installations requiring a robust and durable solution. It operates efficiently within an ambient temperature range of -25 to +70°C, ensuring reliable performance across various environments. With a storage temperature tolerance from -40 to +85°C, this adapter promises resilience, making it suitable for extensive operational demands.
Features & Benefits
• Compatible with LPXA actuator components for integration flexibility
• Made from durable materials for long-lasting use
• Compact design to optimise space in installations
Applications
• Used as a connector for LPS actuator systems
• Ideal for installations requiring robust mounting solutions
• Compatible with various actuator configurations in industrial settings
• Employed in environments with fluctuating temperatures
What are the operational temperature limits for this adapter?
It operates efficiently between -25°C and +70°C.
What compliance standards does this product adhere to?
It meets CSA C22.2 n° 14, UL508, and other international standards.
Related links
- Lovato Adapter for use with LPC Mounting Push Button, LPXDIN
- Legrand Mounting Adapter, 0 229 64
- Schneider Electric Mounting Adapter for use with PCB, ZB5AZ079
- Schneider Electric Mounting Adapter for use with PCB, ZB4BZ079
- EAO Mounting Adapter for use with 84 Series, 84-920
- EAO Mounting Adapter for use with 61 Series, 61-9904
- Idec Mounting Adapter for use with Non-Illuminated Push Button, HW-CN
- ABB Mounting Adapter for use with CombiLine Range, 1SFA616920R8073 - KA1-8073
