EAO Push Button Actuator for Use with Switching Devices
- RS Stock No.:
- 442-370
- Mfr. Part No.:
- 19-451.035
- Brand:
- EAO
Subtotal (1 unit)*
$25.00
(exc. GST)
$27.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.00 |
*price indicative
- RS Stock No.:
- 442-370
- Mfr. Part No.:
- 19-451.035
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Switching Devices | |
| Colour | Black | |
| Standards/Approvals | 2011/65/EC (RoHS) | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
For Use With Switching Devices | ||
Colour Black | ||
Standards/Approvals 2011/65/EC (RoHS) | ||
- COO (Country of Origin):
- CH
The EAO Actuator stands out with its compact design and functional elegance, perfect for modern panel applications. With a striking square form and black plastic finish, it not only enhances aesthetics but also offers robust functionality. The illuminated lens provides intuitive feedback, ensuring the user can easily identify activation, even in low-light conditions. It is engineered for low switching voltages and currents, making it ideal for a variety of electronic applications. Built to withstand rigorous conditions, this actuator combines reliability with performance, ensuring longevity in operation. With an IP40 front protection rating, it is designed to safeguard against dust and moisture, making it suitable for various environments. Its versatile mounting capabilities further position this actuator as a valuable addition to professional setups.
The compact front dimension of 9 mm x 9 mm allows for seamless integration into tight spaces
Designed with an illuminated lens for easy visibility and user feedback
Features a panel mounting type for straightforward installation
Equipped with a plug-in terminal for quick and efficient wiring
Mechanical lifetime boasts 5 million cycles of operation, ensuring durability
Operates efficiently within a broad temperature range for versatile application
Weighs just 0.002 kg, providing a lightweight solution without compromising strength
Designed with a momentary switching action, perfect for transient applications
Gold contact material enhances conductivity and corrosion resistance
Related links
- EAO Push Button Actuator for Use with Switching Devices
- EAO Push Button Actuator for Use with Push Button Actuator
- EAO Push Button Actuator
- EAO Black Push Button Actuator
- EAO Push Button Actuator for Use with Momentary Action Actuator
- Connector Wrenches
- Connector Tool Kits
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
