EAO Modular Switch Body

This image is representative of the product range

Subtotal (1 unit)*

$23.50

(exc. GST)

$25.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.50

*price indicative

RS Stock No.:
378-7097
Distrelec Article No.:
135-54-037
Mfr. Part No.:
61-1220.0
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Modular Switch Body

Actuator Type

Push Button

Standards/Approvals

CSA

RoHS Status: Exempt

COO (Country of Origin):
CH

EAO Raised Pushbutton Switches & Lenses, Series 61


The EAO Series 61 is a high quality, modular switch range that includes pushbuttons, indicators, selector switches, keylock switches and Emergency-stop. Available in raised or flush mount.

Momentary or maintained high quality pushbuttons with a good tactile feel

Detachable gold flashed contact blocks

Self cleaning snap action switching element

Mounting hole: 16mm diameter

Switch rating 5A @ 250 Vac

IP65 protection

Large legend area

Lenses are transparent with translucent diffuser, lenses to be ordered separately, see stk no 378-7233 typically

Suitable for use with T1 3/4 midget groove lamps or LED, see stk no's 3607660 or 2829976 typically

For Contact Blocks - see stock nos. 219-5447,219-5453 or 219-5469

Optional tool kit consisting of: lens remover, contact block remover and mounting nut spanner, is recommended (see stock no. 219-5481)

Note

Complete assembly requires actuator, lens, contact block and Lamp/LED.

Related links