EAO Modular Switch Body
- RS Stock No.:
- 378-7069
- Distrelec Article No.:
- 135-55-166
- Mfr. Part No.:
- 61-1110.0
- Brand:
- EAO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.58
(exc. GST)
$24.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $22.58 |
| 25 - 99 | $22.18 |
| 100 - 249 | $21.60 |
| 250 - 499 | $21.00 |
| 500 + | $20.47 |
*price indicative
- RS Stock No.:
- 378-7069
- Distrelec Article No.:
- 135-55-166
- Mfr. Part No.:
- 61-1110.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Body | |
| Actuator Type | Push Button | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Body | ||
Actuator Type Push Button | ||
Standards/Approvals CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
EAO Raised Pushbutton Switches & Lenses, Series 61
The EAO Series 61 is a high quality, modular switch range that includes pushbuttons, indicators, selector switches, keylock switches and Emergency-stop. Available in raised or flush mount.
Momentary or maintained high quality pushbuttons with a good tactile feel
Detachable gold flashed contact blocks
Self cleaning snap action switching element
Mounting hole: 16mm diameter
Switch rating 5A @ 250 Vac
IP65 protection
Large legend area
Lenses are transparent with translucent diffuser, lenses to be ordered separately, see stk no 378-7233 typically
Suitable for use with T1 3/4 midget groove lamps or LED, see stk no's 3607660 or 2829976 typically
For Contact Blocks - see stock nos. 219-5447,219-5453 or 219-5469
Optional tool kit consisting of: lens remover, contact block remover and mounting nut spanner, is recommended (see stock no. 219-5481)
Note
Complete assembly requires actuator, lens, contact block and Lamp/LED.
Related links
- EAO Modular Switch Body
- EAO Modular Switch Body for Use with Series 61
- EAO Modular Switch Body for Use with 61 Series
- Omron Modular Switch Body
- EAO Modular Switch Actuator for Use with Series 61 Switch
- EAO Modular Switch Actuator for Use with 22 Series
- EAO Modular Switch Actuator
- EAO Modular Switch Actuator for Use with Series 14 Switch
