EAO Modular Switch Actuator for Use with Series 14 Switch

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$77.51

(exc. GST)

$85.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$77.51-
25 - 49$74.404%
50 +$71.298%

*price indicative

RS Stock No.:
175-7880
Distrelec Article No.:
135-58-822
Mfr. Part No.:
14-272.0252
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Modular Switch Actuator

Switch Type

Push Button

For Use With

Series 14 Switch

Switch Operation

Latching

Maximum Switching Voltage

250V ac

Terminal Type

Solder

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Mount Type

Panel

Actuator Colour

Black

Standards/Approvals

UL, CSA, CE

COO (Country of Origin):
CH
The EAO modular switch actuator has push button type of switch, panel mounting type and black in colour.

Operating temperature: -25 to +55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy