EAO Push Button Actuator
- RS Stock No.:
- 274-8393
- Mfr. Part No.:
- 92-443.200
- Brand:
- EAO
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$11.38
(exc. GST)
$12.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.38 | - |
| 10 - 24 | $10.94 | 3% |
| 25 - 49 | $10.29 | 9% |
| 50 - 99 | $9.63 | 15% |
| 100 + | $9.19 | 19% |
*price indicative
- RS Stock No.:
- 274-8393
- Mfr. Part No.:
- 92-443.200
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO illuminated pushbutton actuator is made from plastic with flush shaped lens.
Switching action momentary
Operating temperature -25°C to +70°C
