EAO Push Button Actuator

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$13.26

(exc. GST)

$14.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$13.26-
10 - 24$12.753%
25 - 49$11.989%
50 - 99$11.1915%
100 +$10.6819%

*price indicative

RS Stock No.:
274-8394
Distrelec Article No.:
135-57-931
Mfr. Part No.:
92-443.400
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

No

COO (Country of Origin):
CH
The EAO illuminated pushbutton actuator is made from plastic with flush shaped lens.

Switching action momentary

Operating temperature -25°C to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy