EAO Push Button Actuator for Use with Push Button Actuator
- RS Stock No.:
- 288-236
- Distrelec Article No.:
- 304-25-079
- Mfr. Part No.:
- 46-2234.4FE0.000
- Brand:
- EAO
Subtotal (1 unit)*
$48.71
(exc. GST)
$53.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.71 |
*price indicative
- RS Stock No.:
- 288-236
- Distrelec Article No.:
- 304-25-079
- Mfr. Part No.:
- 46-2234.4FE0.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Push Button Actuator | |
| Colour | Red | |
| Actuator Type | Push Button | |
| Standards/Approvals | CSA C22-2, CE, UL508, RoHS, CSA, IEC EN 60947-1, UL, IEC EN 60947-5-1, REACH | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
For Use With Push Button Actuator | ||
Colour Red | ||
Actuator Type Push Button | ||
Standards/Approvals CSA C22-2, CE, UL508, RoHS, CSA, IEC EN 60947-1, UL, IEC EN 60947-5-1, REACH | ||
- COO (Country of Origin):
- IT
The EAO Actuator is designed to enhance human-machine interaction with its sleek and functional form. Offering a blend of innovative design and robust construction, this product is perfect for panel mounting applications. Its round front bezel, made of durable aluminium with a striking silver finish, ensures both aesthetic appeal and longevity.
Designed for easy installation with a flush mounting option
Meets international compliance standards enhancing safety assurance
Compact size allows for versatility in mounting configurations
Related links
- EAO Silver Push Button Actuator
- EAO Push Button Actuator for Use with Push Button Actuator
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Black Push Button Actuator
- EAO Push Button Actuator for Use with USB 3.0 socket type A-A
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- IDC Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
