EAO Green Push Button Actuator
- RS Stock No.:
- 274-8369
- Mfr. Part No.:
- 45-2T07.4FH0.000
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$79.92
(exc. GST)
$87.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $79.92 |
| 10 - 24 | $76.83 |
| 25 - 49 | $72.23 |
| 50 - 99 | $67.66 |
| 100 + | $64.58 |
*price indicative
- RS Stock No.:
- 274-8369
- Mfr. Part No.:
- 45-2T07.4FH0.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Green | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO indicator actuator has lens cap made from plastics which is in flush shape.
Lens cap optical effect transparent
Operating temperature -25°C to +70°C
