EAO Modular Switch Actuator for Use with Series 31 Switch

Get a bulk buy discount

Add 25 more to save $68.25

View bulk pricing options

Subtotal (1 unit)*

$68.36

(exc. GST)

$75.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$68.36-
25 - 49$65.63$68.25
50 +$62.94$271.00

*price indicative

RS Stock No.:
175-7893
Distrelec Article No.:
301-65-244
Mfr. Part No.:
31-131.022
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Modular Switch Actuator

For Use With

Series 31 Switch

Colour

Black

Actuator Type

Push Button

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The EAO modular switch actuator for use with series 31 switches.

Supply voltage of 250 V dc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy