EAO Modular Switch Actuator for Use with 84 Series Push Button Switch
- RS Stock No.:
- 111-5938
- Distrelec Article No.:
- 135-58-187
- Mfr. Part No.:
- 84-8511.6620
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$56.35
(exc. GST)
$61.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $56.35 |
| 5 - 9 | $54.66 |
| 10 - 19 | $52.98 |
| 20 - 49 | $51.84 |
| 50 + | $50.73 |
*price indicative
- RS Stock No.:
- 111-5938
- Distrelec Article No.:
- 135-58-187
- Mfr. Part No.:
- 84-8511.6620
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Actuator | |
| For Use With | 84 Series Push Button Switch | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Actuator | ||
For Use With 84 Series Push Button Switch | ||
Colour Blue | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
EAO Contact Unit, Illuminated, 10mA Operating Current - 84 Halo Series - 84-8511.6620
Choose this contact unit from EAO to send control signals to your industrial equipment. As it's compatible with push buttons and indicators from the 84 Halo series, it's easy to assemble. The unit is illuminated by a blue LED light that makes it highly visible in a busy setup. A low operating current of just 10mA means it's an energy-efficient choice. Simple plug-in terminals allow for easy wiring without the need for specialised tools. There's also a built-in resistor to regulate the flow of electrical current and help prevent damage to your device.
Features & Benefits
• IP40 rating means it's protected against objects larger than 1mm in size
• Operating voltage of 24V DC for use in low-power applications
• Gold contacts are highly conductive and corrosion-resistant for reliable switching
Applications
• Vending machines and kiosks
• Call box access
• Vehicle operator controls
• Medical equipment
Can I use push buttons in this range for my lighting system?
Yes, you can. The 84 Halo series from EAO offers up to eight pre-configured lighting sequences, which means you can manage multiple lighting processes using just one switch.
EAO 84 Halo Series Contact Block
Features and Benefits
The new EAO series 84 Halo range of multi function illumination switches provide a robust & attractive switching solution. The series offers the facility to display the most common status indication features within a single unit.
Providing up to 8 indications within a single switch, meaning application space can be saved. Illumination is provided in two forms, a "halo" ring around the actuator and an optional led can illuminate the centre of the lens.
The Halo range can be used within lighting applications, offering up to 8 pre-configured lighting sequences along with indication of status. This is an ideal solution to space-critical applications as multiple processes can be managed within a single switch.
•Offers multiple process management, with indications.
•Integrated electronic switch for maintained action.
•Premium Bi-Colour LEDs used within construction, providing longevity & crisp illumination.
•Modular nature of the Halo series means true application freedom.
•Can be used within both panel & PCB mounting applications.
•Silver alloy gold-plated contacts for a firm, strong connection.
•Frontal IP67 protection.
Typical Applications
•Control panels
•Vehicle operator controls
•A/V instrumentation
•Call box access
•Vending machine & kiosks
EAO84/92 Halo Series Modular Switches
Note
The EAO Series 84 Halo range is a modular switch range. To have a complete switch, you would require to select a lens (RS Stock number 111-5930 Typical), actuator (RS Stock number 903-9300) & switching element (RS Stock number 903-9290 typical).
Related links
- EAO Modular Switch Actuator for Use with 84 Series Push Button Switch
- EAO Modular Switch Actuator for Use with 84 Series
- EAO Modular Switch Actuator
- EAO Modular Switch Actuator for Use with 22 Series
- EAO Modular Switch Actuator for Use with Series 02
- EAO Modular Switch Actuator for Use with Series 22
- EAO Modular Switch Actuator for Use with 19 Series
- EAO Modular Switch Actuator for Use with Series 14
