NKK Switches Push Button Actuator for Use with LB Indicators, M14 M Indicators Accessories Supplement Tactiles Keylocks

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$15.76

(exc. GST)

$17.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$15.76
5 - 9$15.42
10 - 19$14.87
20 - 29$14.55
30 +$14.24

*price indicative

RS Stock No.:
196-0275
Mfr. Part No.:
LB01KW01
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Push Button Actuator

For Use With

LB Indicators, M14 M Indicators Accessories Supplement Tactiles Keylocks Rotaries Pushbuttons Illuminated PB Slides Programmable Rockers Touch Tilt Toggles

Colour

Green, White, Grey, Amber, Blue, Red, Black, Yellow

Standards/Approvals

CSA

COO (Country of Origin):
PH
The NKK Switches Indicator has a Square with Flat Top, 13.20mm Lens Style Size. It is Illuminated and belongs to LB series.

Termination Style Solder Lug

Mounting Type Panel Mount, Snap-In

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy