EAO Illuminated Push Button for Use with Series 51 Switch

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$58.54

(exc. GST)

$64.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$58.54
50 - 249$56.19
250 - 499$53.82
500 +$52.66

*price indicative

RS Stock No.:
176-0125
Distrelec Article No.:
302-23-306
Mfr. Part No.:
51-121.022
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Illuminated Push Button

For Use With

Series 51 Switch

Colour

Black

Actuator Type

Switch

Standards/Approvals

UL, CSA, CE

COO (Country of Origin):
CH
The compact 16mm Series 51 is particularly suited for applications in the areas:

Flush design

Raised design

PCB (with adaptor)

The low level switching element is laid out for low current applications.

The EAO Series 51 is especially suited for applications in the segments:

Machinery and Automation

Panel building

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy