EAO Red Round Push Button Lens for Use with Series 51 Switch
- RS Stock No.:
- 176-0167
- Mfr. Part No.:
- 51-933.2
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$28.88
(exc. GST)
$31.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 245 | $5.776 | $28.88 |
| 250 - 1245 | $5.542 | $27.71 |
| 1250 - 2495 | $5.308 | $26.54 |
| 2500 + | $5.194 | $25.97 |
*price indicative
- RS Stock No.:
- 176-0167
- Mfr. Part No.:
- 51-933.2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Lens | |
| For Use With | Series 51 Switch | |
| Lens Colour | Red | |
| Lens Shape | Round | |
| Standards/Approvals | No | |
| Diameter | 15.8mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Lens | ||
For Use With Series 51 Switch | ||
Lens Colour Red | ||
Lens Shape Round | ||
Standards/Approvals No | ||
Diameter 15.8mm | ||
- COO (Country of Origin):
- CH
The compact 16mm Series 51 is particularly suited for applications in the areas:
Flush design
Raised design
PCB (with adaptor)
The low level switching element is laid out for low current applications.
The EAO Series 51 is especially suited for applications in the segments:
Machinery and Automation
Panel building
Related links
- EAO Clear Round Push Button Lens for Use with Series 51 Switch
- EAO Yellow Round Push Button Lens for Use with Series 51 Switch
- EAO Green Round Push Button Lens for Use with Series 51 Switch
- EAO Red Rectangular Push Button Lens for Use with Series 51 Switch
- EAO Red Square Push Button Lens for Use with Series 51 Switch
- EAO Red Flat Push Button Lens for Use with EAO 31 Series
- EAO Red Round Push Button Lens for Use with Push Button
- EAO Red Round Push Button Lens for Use with 18 series
