EAO Green Push Button Actuator
- RS Stock No.:
- 443-795
- Mfr. Part No.:
- 45-280S.2D50.003
- Brand:
- EAO
Subtotal (1 unit)*
$57.82
(exc. GST)
$63.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.82 |
*price indicative
- RS Stock No.:
- 443-795
- Mfr. Part No.:
- 45-280S.2D50.003
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IEC 60068-2-27, REACH, IEC 60721, RoHS, IEC 60068-2-6 | |
| Actuator Colour | Green | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals IEC 60068-2-27, REACH, IEC 60721, RoHS, IEC 60068-2-6 | ||
Actuator Colour Green | ||
- COO (Country of Origin):
- CZ
The EAO Actuator is designed to provide precision and reliability in various applications. Boasting a sleek round front bezel crafted from durable metal, it seamlessly integrates into panel mounts with a raised cut-out for enhanced accessibility. The actuator features a distinctive green short lever, ideal for momentary switching actions. With a robust mechanical lifetime and excellent operating frequency capabilities, this device is engineered for longevity and consistent performance. Its IP66, IP67, and IP69K ratings ensure reliable operation even in challenging environmental conditions, making it suitable for a multitude of industrial settings. With compatibility for different climates and robust protection against water and dust ingress, this actuator excels in demanding scenarios, ensuring superior functionality and dependability.
Designed for panel mounting, optimising space and usability
Robust switching mechanism ensures high reliability under heavy usage
Compact dimensions make it versatile for various applications
Durable construction is suitable for tough environments
Green lever enhances visibility and user interaction
High ambient condition tolerance protects against extreme temperatures
