EAO Green Push Button Actuator

Subtotal (1 unit)*

$102.13

(exc. GST)

$112.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.13

*price indicative

RS Stock No.:
442-830
Mfr. Part No.:
45-280S.4D50.003
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Actuator Colour

Green

Standards/Approvals

IEC 60721, IEC 60068-2-27, IEC 60068-2-6, REACH Compliant, RoHS Compliant

The EAO Actuator is designed to offer precision and ease of use with its sleek round front form. The device features a sand grey metal bezel that not only enhances its visual appeal but also ensures durability in various environments. With a diameter of 38 mm and a mounting cut-out of 30.5 mm, it is perfect for flush panel installations. Its momentary switching action allows for intuitive operation, making it a reliable choice for industrial applications. The actuator is capable of withstanding extreme temperatures and environmental conditions, boasting an impressive IP66, IP67, and IP69K rating for front protection. This ensures longevity and consistent performance, whether in harsh industrial settings or more moderate applications.

Manufactured with robust metal materials for exceptional durability

Designed to facilitate easy panel mounting without complexity

Allows for three distinct switching positions for versatile functionality

Optimised for a mechanical lifetime of up to 1 million cycles

Engineered to withstand a broad operating temperature range

Features a green long lever crafted from high-quality plastic

IP66, IP67, and IP69K ratings ensure superior front protection against water and dust ingress

Complies with REACH and RoHS standards for environmental safety

Versatile design accommodates various front panel thicknesses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy