EAO Yellow Push Button Actuator

Subtotal (1 unit)*

$41.78

(exc. GST)

$45.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.78

*price indicative

RS Stock No.:
443-787
Mfr. Part No.:
45-280S.2C40.003
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Actuator Colour

Yellow

Standards/Approvals

IEC 60721, IEC 60068-2-6, REACH, IEC 60068-2-27, RoHS

COO (Country of Origin):
CZ
The EAO Actuator offers a versatile and robust solution for various applications, combining functionality with an elegant design. With a sleek round shape and an attractive silver bezel, it seamlessly integrates into any panel mounting setup. The actuator's ergonomic lever is crafted for comfort and efficiency, ensuring ease of use while providing a reliable tactile response. Specially designed to withstand harsh environmental conditions, it boasts IP66, IP67, and IP69K ratings, making it ideal for outdoor or industrial settings. Whether you require momentary switching capabilities or a durable performance, this actuator meets the demands of both commercial and residential deployments, delivering peace of mind alongside outstanding technical performance.

IP66, IP67, and IP69K ratings ensure excellent protection against dust and water

Compact dimensions make it suitable for limited space installations

Stable operating frequency supports up to 1,800 operations per hour

Mechanical lifetime of 1 million cycles guarantees long-lasting reliability

Vibration resistance adapts to demanding environments, ensuring operational integrity

Lever designed in vibrant yellow enhances visibility for ease of access

Constructed from durable metal to withstand daily wear and tear

Operating temperature range allows for use in a variety of climatic conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy