EAO Grey Push Button Actuator

Subtotal (1 unit)*

$102.13

(exc. GST)

$112.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.13

*price indicative

RS Stock No.:
442-828
Mfr. Part No.:
45-280S.4C90.003
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

IEC 60068-2-6, IEC 60721, IEC 60068-2-27, REACH Compliant, RoHS Compliant

Actuator Colour

Grey

COO (Country of Origin):
CZ
The EAO Actuator represents a perfect blend of functionality and modern design, ideal for various applications. Featuring a sleek round form with a sand grey bezel, this actuator is designed not only to enhance user interaction but also to withstand rigorous environmental conditions. Its momentary switching action allows for precise control with a mechanical lifetime of up to 1 million cycles, ensuring longevity and reliability. Built with high-quality materials, including a robust metal bezel, this actuator seamlessly integrates into any panel, making it a versatile choice for diverse settings. Whether in harsh outdoor conditions or controlled environments, the actuator meets the highest standards of ingress protection, making it a dependable component in your machinery.

Designed for easy panel integration with a flush mount type

Robust metal construction for enhanced durability

IP66, IP67, IP69K rated for superior protection against water and dust

Mechanical lifetime ensures up to 1 million operational cycles

Operates smoothly between three distinct switching positions

Unique short lever design offers comfortable and intuitive usability

Wide operating temperature range enhances versatility in installation

Compliance with REACH and RoHS standards highlights environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy