EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$33.27

(exc. GST)

$36.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.27

*price indicative

RS Stock No.:
443-398
Mfr. Part No.:
704.003.6
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Grey

Actuator Material

Plastic

Standards Met

RoHS Compliant

Mounting Type

Panel Mount

Actuator Diameter

29

COO (Country of Origin):
CH
The EAO Actuator is expertly designed for seamless integration into various applications, boasting a sleek round front with a diameter of 29 mm. Crafted from high-quality plastic, its elegant grey bezel offers not only aesthetic appeal but also robust durability. The actuator features a functional blue lens that provides clear visibility while ensuring reliable performance in diverse environmental conditions. With its IP65 rating, this component safely withstands dust and moisture, making it suitable for demanding settings. The innovative design incorporates screw terminals for secure connections, enhancing ease of installation and maintenance. As a product that aligns with industry standards, this actuator is a dependable choice for users seeking quality and efficiency in their operations.

Round design with a modern appeal
Durable plastic construction ensures longevity
IP65 rated for effective dust and moisture resistance
Flush lens improves visual clarity and functionality
Secure screw terminals facilitate easy installation
Designed to meet rigorous industry standards for safety and reliability
Operating temperature range suitable for extreme conditions
RoHS and REACH compliant, promoting environmental responsibility

Related links