EAO Grey Push Button Actuator
- RS Stock No.:
- 442-266
- Mfr. Part No.:
- 704.071.418
- Brand:
- EAO
Subtotal (1 unit)*
$55.32
(exc. GST)
$60.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.32 |
*price indicative
- RS Stock No.:
- 442-266
- Mfr. Part No.:
- 704.071.418
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Grey | |
| Standards/Approvals | DIN EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Grey | ||
Standards/Approvals DIN EN 60947-1 | ||
- COO (Country of Origin):
- CH
The EAO Actuator exemplifies precision and reliability, designed to seamlessly integrate into various applications. With a sleek round front form and a front dimension of 40 mm, it combines function with aesthetics, boasting a natural aluminium bezel that complements modern panel designs. Engineered for optimal user experience, this actuator features a non-illuminated mushroom-head lens, providing tactile feedback with every press. Its robust construction ensures outstanding performance across a range of environments, supported by IP65 protection that safeguards against dust and water ingress. Ideal for various industrial settings, its versatility and reliability make it a preferred choice for panel mounting operations.
Flush design allows easy integration into panels
Mushroom-head shape enhances usability and accessibility
Yellow plastic lens offers clear visibility even in low light
Mechanical lifetime of ≤ 3 million cycles guarantees durability
Operating force of 6.2 N ensures a comfortable press action
Versatile mounting options cater to different installation requirements
Robust plastic housing withstands harsh environmental conditions
Temperature tolerance from -40 °C to +55 °C supports diverse operational scenarios
Designed for compliance with recognised low-voltage standards
