EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$28.15

(exc. GST)

$30.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.15

*price indicative

RS Stock No.:
443-385
Mfr. Part No.:
704.001.7
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

RoHS Compliant

Actuator Diameter

29

Actuator Material

Plastic

Mounting Type

Panel Mount

Actuator Colour

Grey

COO (Country of Origin):
CH
The EAO Actuator is designed to elevate operational efficiency with its robust yet elegant form. Catering to a myriad of applications, this innovative solution ensures a seamless interface for user interaction. With a front diameter of 29 mm, its round design not only accentuates functionality but also adds aesthetic value to your installations. Built for simple integration into panel mounting systems, this actuator highlights versatility across various environments. Whether used in industrial settings or sophisticated equipment controls, the actuator's operational resilience is further complemented by its adherence to industry standards, assuring reliability and performance in demanding conditions.

It features a colourless lens cap for optimal light transmission
The ribbed marking cap surface ensures easy readability
Designed with a raised structure for enhanced user engagement
This model offers IP65 protection, safeguarding against dust and water ingress
An operating temperature range that supports functionality in extreme conditions
The screw terminal design facilitates straightforward wiring and installation
Lightweight construction minimises strain on mounting surfaces

Related links