EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$40.90

(exc. GST)

$44.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.90

*price indicative

RS Stock No.:
441-378
Mfr. Part No.:
704.086.2
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Grey

Actuator Material

Plastic

Actuator Diameter

40

Standards Met

RoHS Compliant

Mounting Type

Panel Mount

Operating Mode

Maintained

COO (Country of Origin):
CH
The EAO Actuator is designed for precision and durability, featuring a sleek round form with a 40 mm diameter. Its grey plastic bezel not only enhances the aesthetic appeal but also ensures resilience in various environments. The illuminated mushroom-head lens, designed in a vibrant red, allows for easy identification and operation. Ideal for panel mounting, this actuator is perfect for a range of applications, providing an effective solution for both industrial and commercial use. Whether you're looking to upgrade your existing equipment or integrate a new control element into your design, this actuator promises unmatched performance and reliability.

Robust plastic construction guarantees long-lasting use
Illuminated red lens enhances visibility during operation
Mushroom-head design enables easy activation even in hands-free scenarios
Panel mounting facilitates straightforward installation in diverse setups
Maintained switching action offers reliable performance for various tasks
Screw terminal connection ensures secure wiring and good electrical contact
Compatible with multiple switching elements, enhancing functionality

Related links