EAO Black Push Button Selector
- RS Stock No.:
- 443-203
- Mfr. Part No.:
- 704.202.508
- Brand:
- EAO
Subtotal (1 unit)*
$61.36
(exc. GST)
$67.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.36 |
*price indicative
- RS Stock No.:
- 443-203
- Mfr. Part No.:
- 704.202.508
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Selector | |
| Standards/Approvals | DIN EN 60947-1 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Selector | ||
Standards/Approvals DIN EN 60947-1 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a meticulously designed device that excels in both functionality and aesthetic appeal. With a sleek square front form and a striking silver bezel, it brings a modern touch to various applications. Constructed from durable plastic, this actuator ensures longevity while maintaining a lightweight profile. Its flush design allows for seamless integration into panel mounting systems, making it ideal for various environments. The actuator features a vibrant green lens that enhances visibility, complemented by a translucent white marking plate for added clarity. With an impressive IP65 protection rating, it promises reliability under challenging conditions, while its operational temperature range guarantees performance across diverse settings.
Designed for straightforward panel mounting, ensuring easy installation
Flush lens shape provides a streamlined look, integrating effortlessly into your setup
Robust screw terminal connection guarantees secure wiring
IP65 rating offers superior protection against dust and water ingress
Operating temperature range supports versatility in various environments
REACH and RoHS compliant materials affirm commitment to environmental standards
Translucent marking plate illumination enhances user interaction in low-light situations
