EAO Black Push Button Selector
- RS Stock No.:
- 443-900
- Mfr. Part No.:
- 704.210.0
- Brand:
- EAO
Subtotal (1 unit)*
$29.70
(exc. GST)
$32.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.70 |
*price indicative
- RS Stock No.:
- 443-900
- Mfr. Part No.:
- 704.210.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Selector | |
| Standards/Approvals | DIN EN 60947-1 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Selector | ||
Standards/Approvals DIN EN 60947-1 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a compact and versatile solution designed for a variety of applications, featuring a robust front dimension of 30 mm x 30 mm and a user-friendly square shape. Ideal for panel mounting, it boasts a raised design that enhances visibility and accessibility. The actuator's grey plastic bezel not only provides a modern aesthetic but is also built to withstand challenging environments, thanks to IP65 protection on the front side. With its momentary switching action and non-illuminated lens, this actuator delivers reliable performance without unnecessary distractions. The precise operating force of 6.2 N and a mechanical lifetime of up to 3 million cycles ensure durability and longevity, making it an excellent choice for long-term use. Whether for industrial applications or consumer electronics, this actuator adds both functionality and style to your projects.
Front bezel colour is designed in a sleek grey for a contemporary look
Mechanical lifetime ensures long-lasting usability across various applications
Lens material is engineered from high-quality plastic, ensuring durability
Flush lens shape prevents dust accumulation and simplifies cleaning
Operating temperature range allows for use in extreme conditions
Mounting type facilitates easy installation in panel designs
Lens optics are opaque, providing discreet operation
Short description captures key attributes for rapid identification
Product includes protective features for enhanced usability
