EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-187
- Mfr. Part No.:
- 704.199.5
- Brand:
- EAO
N
Subtotal (1 unit)*
$32.52
(exc. GST)
$35.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.52 |
*price indicative
- RS Stock No.:
- 443-187
- Mfr. Part No.:
- 704.199.5
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to offer reliability and performance in various applications, featuring a sleek square front measuring 30 mm x 30 mm. Its elegant black plastic finish complements a variety of setups, allowing for seamless integration into existing systems. Built for panel mounting, this actuator not only provides a modern aesthetic but also ensures durability and effectiveness under demanding conditions. With an IP65 rating, it is well-suited for environments where moisture and dust might compromise functionality. The actuator prioritises functionality without sacrificing style, representing the ideal choice for professional installations and robust industrial uses. Its wide operating temperature range also guarantees reliable performance in extreme conditions, making it a versatile solution for countless uses.
Screw terminal connection allows for straightforward installation
Compliant with strict operational standards for low-voltage switching devices
Sleek design fits comfortably within modern aesthetics
Green lens cap provides excellent visibility for operation indication
Robust construction offers exceptional durability and reliability
Translucent marking cap ensures clear readability under various lighting conditions
Resistance to harsh conditions ensures longevity and consistent performance
Compliant with strict operational standards for low-voltage switching devices
Sleek design fits comfortably within modern aesthetics
Green lens cap provides excellent visibility for operation indication
Robust construction offers exceptional durability and reliability
Translucent marking cap ensures clear readability under various lighting conditions
Resistance to harsh conditions ensures longevity and consistent performance
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
