EAO Push Button Actuator

Subtotal (1 unit)*

$89.45

(exc. GST)

$98.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.45

*price indicative

RS Stock No.:
443-171
Mfr. Part No.:
61-2804.0/D
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

UL 94 V0, EN IEC 60529, REACH, RoHS, DIN/IEC 60512-5-6, EN IEC 60947-5-1

COO (Country of Origin):
CH
The EAO Actuator is designed for precision and durability in panel mounting applications. With its advanced maintained momentary switching action, it enhances user interactivity across various devices. Crafted from high-quality plastic that adheres to UL 94 V0 standards, this component not only meets safety regulations but also provides robust protection against environmental factors. The actuator supports up to three switching positions, allowing for varied operational scenarios, while its impressive mechanical lifetime ensures reliability in demanding settings. Engineered to operate effectively in a broad temperature range and boasting multiple IP ratings for protection, this actuator is a sound investment for any application requiring trusted performance.

Panel mounting type ensures straightforward installation

Offers maintained, rest, and momentary switching actions for versatile use

Features a mechanical lifetime of up to 50,000 cycles for enduring performance

IP40 and IP67 ratings safeguard against dust and water in different environments

Operates effectively in a temperature range from -25 °C to +55 °C

Constructed from self-extinguishing plastic for enhanced safety

Supports a multi-position switching mechanism, enhancing user control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy