EAO Black Push Button Actuator
- RS Stock No.:
- 281-3037
- Distrelec Article No.:
- 135-55-171
- Mfr. Part No.:
- 61-1330.0
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.46
(exc. GST)
$24.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $22.46 |
| 2 - 4 | $21.56 |
| 5 - 9 | $20.72 |
| 10 - 24 | $19.96 |
| 25 + | $19.25 |
*price indicative
- RS Stock No.:
- 281-3037
- Distrelec Article No.:
- 135-55-171
- Mfr. Part No.:
- 61-1330.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | No | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals No | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator has illuminative property. This Actuator has plastic housing material.
Front bezel color is Black
Weight is 0.005 kg
IP67 front side
Related links
- EAO Black Push Button Actuator
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
