EAO Black Push Button Actuator

Subtotal (1 unit)*

$79.13

(exc. GST)

$87.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.13

*price indicative

RS Stock No.:
443-153
Mfr. Part No.:
52-131.022
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

2014 / 30 / EU (EMC), RoHS Compliant, ENEC (EN 61058-1), 2014 / 35 / EU (LVD), UKCA, DIN EN 60529, DIN / EN 60068-2-27, CSA, DIN EN 60068-2-6, CQC, CB (IEC 61058-1), DNV, REACH Compliant, EN IEC 60947-1, DIN EN 60068-2-14, UL CE, 2011 / 65 / EC (RoHS), DIN EN 60512-4-4, EN / IEC 60947-5-1, IEC 61058-1, DIN EN 60068-2-30, EN/IEC 61058-1, DIN / EN 60512-4-3

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator offers versatility in a compact design, ideal for applications requiring precise control. Engineered for panel mounting, it features a robust plastic lever that ensures durability and reliability. The actuator operates on a dual contact mechanism, providing both normally closed and normally open options, making it suitable for various circuit configurations. With an impressive mechanical lifetime of up to 2 million cycles, it is built to endure rigorous use while maintaining consistent performance. The actuator's snap-action switching system guarantees rapid response times, enhancing overall operational efficiency. Designed to withstand challenging environments, it boasts IP65 ratings for water and dust protection, alongside a wide operating temperature range, ensuring it performs seamlessly in diverse conditions. Safe and compliant, this actuator adheres to multiple industry standards, providing users with peace of mind.

Panel mounting provides ease of installation in various settings

Plastic lever material offers resilience and longevity in demanding environments

Dual contact mechanism allows for flexible circuit designs

Boasts a mechanical lifetime of 2 million cycles, minimising replacement frequency

Rapid response times enhance operational efficiency and reliability

IP65 rating protects against water and dust ingress for added durability

Wide operating temperature range ensures consistent performance across diverse conditions

Complies with international safety and performance standards for user assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy