EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$32.06

(exc. GST)

$35.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.06

*price indicative

RS Stock No.:
442-838
Mfr. Part No.:
45-2819.1C90.003
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

RoHS Compliant

Number of Positions

3

Actuator Diameter

29.5

Actuator Material

Plastic

Operating Mode

Maintained

Mounting Type

Panel Mount

COO (Country of Origin):
CZ
The EAO Actuator is an exquisite blend of precision engineering and robust design, tailored for a multitude of applications. Designed to deliver consistent performance, the actuator features a round front with a striking black bezel, ensuring aesthetic appeal alongside functionality. Its compact form, with a diameter of 29.5 mm, allows for seamless integration into panel mounting setups, while its durability is underscored by high protection ratings of IP66, IP67, and IP69K. Crafted from high-quality plastic, this actuator not only withstands harsh environmental conditions but also promises longevity, making it an ideal choice for demanding operational environments.

Featuring a distinctive raised design for easy usability
Highly resistant to water and dust for extended operational life
Compact and lightweight construction enhances versatility
Mechanical durability ensures a lengthy operational lifespan
Designed for intuitive handling with a short lever shape
Easily fits into standard panel mounting configurations
Accommodates diverse operational needs with multiple switching positions
Meets international standards for climate resistance and reliability

Related links