EAO Push Button Actuator for Use with Switching Devices

Subtotal (1 unit)*

$14.82

(exc. GST)

$16.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.82

*price indicative

RS Stock No.:
442-196
Mfr. Part No.:
45-2T00.10H0.000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

For Use With

Switching Devices

COO (Country of Origin):
CZ
The EAO Actuator embodies a sleek, raised design, specially crafted for panel mounting. Showcasing a front dimension of 30 mm and a round form, it seamlessly fits into various applications while enhancing user interaction. The vibrant green lens cap not only delivers a flush appearance but also serves a functional purpose by offering transparent optical effects. Built to endure tough environmental conditions, this actuator is perfect for use even in challenging settings, ensuring reliable performance regardless of the circumstances. With exceptional features, including high IP ratings for front protection, it meets various industry standards, making it an ideal choice for diverse operational needs. Whether you require a responsive interface or robust durability, this product caters to professionals seeking reliability and efficiency.

Designed for stress-free installation in panel setups

Round shape maximises compatibility with standardised openings

Engineered with high IP ratings for superior environmental protection

Crafted with a resilient plastic lens cap for durability and lightweight design

Offers clarity and visibility with a transparent optical effect

Exceptional operating temperature range suitable for various climates

Enhanced shock resistance, ensuring functionality in demanding scenarios

Vibration resistance maintains performance under mechanical stress

REACH and RoHS compliant, reflecting a commitment to safety and sustainability

Ideal for applications requiring low footprint but high visibility interaction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy