EAO Grey Push Button Actuator
- RS Stock No.:
- 442-854
- Mfr. Part No.:
- 45-290H.4F00.111
- Brand:
- EAO
Subtotal (1 unit)*
$209.22
(exc. GST)
$230.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.22 |
*price indicative
- RS Stock No.:
- 442-854
- Mfr. Part No.:
- 45-290H.4F00.111
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Grey | |
| Standards/Approvals | IEC 60068-2-27, IEC 60721, IEC 60068-2-6, REACH Compliant, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Grey | ||
Standards/Approvals IEC 60068-2-27, IEC 60721, IEC 60068-2-6, REACH Compliant, RoHS Compliant | ||
- COO (Country of Origin):
- DE
The EAO Actuator is an expertly designed component that enhances operational efficiency while combining robust functionality with aesthetic appeal. Crafted with a metal front bezel in a striking sand grey, it features a compact round design ideal for panel mounting. Its flush mounting ensures a seamless integration into your equipment. With a clear emphasis on mechanical durability, this actuator supports a significant 1 million cycles of operation, making it a reliable choice for demanding environments. The actuator not only meets but exceeds IP66, IP67, and IP69K ratings, offering superior protection against dust and water ingress. This device is engineered for various applications, handling everything from routine tasks to complex operations with ease, ensuring reliability in temperature extremes ranging from -25°C to +70°C.
Engineered for both performance and aesthetics with a rounded metal bezel
Designed for easy panel mounting with a precise cut-out dimension
Enables a maintained switching action, providing versatility in usage
Exhibits significant shock resistance, fulfilling rigorous industry standards
Capable of operating effectively within a broad temperature range
Supports sustainable practices being REACH and RoHS compliant
Offers a key-release mechanism, ensuring secure operations
Constructed for high operational frequency, promoting efficient performance
Related links
- EAO Grey Push Button Actuator
- EAO Silver Push Button Actuator
- Cable Knives
- Insertion & Extraction Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
