EAO Grey Push Button Actuator
- RS Stock No.:
- 442-608
- Mfr. Part No.:
- 704.030.4
- Brand:
- EAO
Subtotal (1 unit)*
$38.28
(exc. GST)
$42.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.28 |
*price indicative
- RS Stock No.:
- 442-608
- Mfr. Part No.:
- 704.030.4
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Grey | |
| Standards/Approvals | DIN EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Grey | ||
Standards/Approvals DIN EN 60947-1 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to seamlessly integrate function and form, featuring a striking 29 mm size and a flush mount for an unobtrusive appearance. Made with high-quality plastic and illuminated in a vibrant yellow, it combines aesthetic appeal with practical functionality. The actuator is not just about looks; it provides reliable performance and meets stringent operating standards, making it suitable for various applications. Whether in a control panel or equipment interface, this actuator promises durability and ease of use under diverse environmental conditions, with an IP65 rating ensuring robust protection against dust and moisture. With a mechanical lifetime of up to 3 million cycles, the actuator proves to be a dependable choice, designed for longevity and consistent operation.
Illuminated flush design enhances visibility in low-light conditions
Constructed from durable plastic, ensuring resilience against wear and tear
IP65 rating protects against dust and moisture ingress
Momentary switching action allows for precise control in applications
Compatible with up to three switching elements for enhanced functionality
Operating temperature range offers versatility across different environments
Lightweight design simplifies installation and reduces mounting strain












