EAO Grey Push Button Actuator

Subtotal (1 unit)*

$62.17

(exc. GST)

$68.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.17

*price indicative

RS Stock No.:
443-406
Mfr. Part No.:
704.006.618
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Actuator Colour

Grey

Standards/Approvals

DIN EN 60947-1

COO (Country of Origin):
CH
The EAO Actuator is a sophisticated component designed to seamlessly blend functionality with aesthetic appeal. Featuring a sleek round form and flush design, it is crafted from durable aluminium with a natural finish that enhances its elegance. With a front dimension of 35 mm and a modern blue lens that complements its overall look, this actuator is not only visually appealing but also engineered for reliability. The product will operate efficiently under a wide temperature range, making it ideal for varied applications. Compliance with international standards ensures it meets industry demands while providing users with peace of mind. Practical and stylish, it exemplifies the perfect union of form and function.

Designed for panel mounting to suit various installation requirements

Features a blue lens to enhance visibility and user interaction

IP65 protection ensures robust performance in demanding environments

Constructed from aluminium for a premium finish and added durability

Flush design facilitates easy integration into modern control panels

Equipped with a screw terminal for straightforward wiring connections

Operating temperature range supports diverse operational settings

RoHS and REACH compliant, promoting environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy