EAO Green Push Button Actuator
- RS Stock No.:
- 442-550
- Mfr. Part No.:
- 45-2828.2C50.001
- Brand:
- EAO
Subtotal (1 unit)*
$40.36
(exc. GST)
$44.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.36 |
*price indicative
- RS Stock No.:
- 442-550
- Mfr. Part No.:
- 45-2828.2C50.001
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IEC 60721, IEC 60068-2-27, IEC 60068-2-6, REACH, RoHS | |
| Actuator Colour | Green | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals IEC 60721, IEC 60068-2-27, IEC 60068-2-6, REACH, RoHS | ||
Actuator Colour Green | ||
- COO (Country of Origin):
- CZ
The EAO Actuator represents a perfect blend of functionality and style, designed for modern applications that require precision and reliability. Its round front form with a stylish silver bezel not only adds an aesthetic appeal but also enhances usability. Built with robust materials, this actuator ensures long-lasting performance under various environmental conditions, making it suitable for both industrial and commercial settings. Moreover, the thoughtful design accommodates panel mounting, allowing for straightforward installation without compromising its striking appearance. This actuator is equipped to switch efficiently, making it an essential component for any control system requiring both functionality and durability.
Designed with a raised cut-out for easy panel integration
Lever constructed from durable plastic to withstand daily use
Offers IP66, IP67, and IP69K ratings for enhanced water and dust protection
Facilitates a mechanical lifetime reaching up to 1 million cycles
Provides flexibility with two switching positions for versatile applications
Built to operate within a wide temperature range for extreme environments
Equipped with a shock resistance rating in line with IEC 60068-2-27 standards
Features a compact design, making it ideal for space-constrained installations
Conforms to REACH and RoHS standards, ensuring compliance with eco-friendly regulations
