EAO Clear Push Button Actuator
- RS Stock No.:
- 442-197
- Mfr. Part No.:
- 45-2T00.10K0.000
- Brand:
- EAO
Subtotal (1 unit)*
$14.12
(exc. GST)
$15.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.12 |
*price indicative
- RS Stock No.:
- 442-197
- Mfr. Part No.:
- 45-2T00.10K0.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IEC 60721, IEC 60068-2-27, REACH Compliant, RoHS Compliant, IEC 60068-2-6 | |
| Actuator Colour | Clear | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals IEC 60721, IEC 60068-2-27, REACH Compliant, RoHS Compliant, IEC 60068-2-6 | ||
Actuator Colour Clear | ||
- COO (Country of Origin):
- CZ
The EAO Actuator is a robust component designed for versatility in various panel mounting applications. With a sleek round design featuring a diameter of 30 mm, it effortlessly merges functionality and aesthetic appeal. This component boasts impressive ingress protection ratings of IP66, IP67, and IP69K, allowing it to thrive in challenging environments. Constructed from durable plastic, the actuator is not only lightweight but also offers resilience to extreme temperatures ranging from -25°C to +70°C. Additional compliance with REACH and RoHS standards underlines its commitment to sustainability and safety, making it a reliable choice for industrial settings. The thoughtful design includes a flush lens cap that enhances visibility and preserves the elegant look of control panels, ensuring that your operational controls are both effective and visually appealing.
Offers a sleek profile that fits seamlessly into modern panel designs
Lightweight construction enhances ease of installation and handling
Designed to operate effectively in a wide range of temperatures
Durable plastic material ensures longevity in various industrial applications
Achieves high ingress protection ratings for reliable performance in harsh conditions
REACH and RoHS compliant, demonstrating adherence to environmental standards
Flush lens cap optimises aesthetics while enabling clear visibility
Tested for shock and vibration resistance, ensuring operational integrity
