EAO Red Push Button Actuator

Subtotal (1 unit)*

$41.78

(exc. GST)

$45.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.78

*price indicative

RS Stock No.:
442-840
Mfr. Part No.:
45-2819.2C20.003
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

IEC 60721, IEC 60068-2-27, REACH Compliant, RoHS Compliant, IEC 60068-2-6

Actuator Colour

Red

COO (Country of Origin):
CZ
The EAO Actuator is a high-performance component designed for demanding applications, seamlessly blending functionality with modern aesthetics. With a robust round front form and a striking silver finish, it delivers both durability and style. Engineered for panel mounting, this actuator offers exceptional reliability and longevity, making it an ideal choice for various mechanical environments. Its innovative design features a maintained switching action with three distinct positions, providing precise control for your operations. This actuator is not just a functional device; it’s a statement of quality, ensuring optimal performance under various ambient conditions.

Actuator features an elegant and durable metal construction

A raised design ensures easy accessibility and operation

It offers a high level of front protection with IP66, IP67, and IP69K ratings

Actuator operates efficiently across a wide temperature range

Its mechanical lifetime extends to an impressive one million cycles

Vibration and shock resistance meet robust industry standards

The compact dimensions allow for versatile mounting options

A distinct three-position locking action provides flexible control

The short lever design is both functional and visually appealing

It meets stringent compliance standards, including REACH and RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy