EAO Yellow Push Button Actuator
- RS Stock No.:
- 442-183
- Mfr. Part No.:
- 18-080.0054L
- Brand:
- EAO
Subtotal (1 unit)*
$24.69
(exc. GST)
$27.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.69 |
*price indicative
- RS Stock No.:
- 442-183
- Mfr. Part No.:
- 18-080.0054L
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | RoHS, REACH | |
| Actuator Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals RoHS, REACH | ||
Actuator Colour Yellow | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated solution designed for seamless integration into a variety of applications. With a sleek, flush-mounted design, it expertly combines functionality with modern aesthetics, featuring a striking square front bezel in a classic black finish. The illuminated lens not only serves a practical purpose, providing necessary visibility but also adds a touch of elegance with its vibrant yellow hue. Crafted from durable plastic, the actuator's robust construction ensures longevity, making it an ideal choice for both commercial and industrial environments. Whether you're upgrading an existing system or launching a new project, this actuator promises reliability and visual appeal in equal measure.
Front form is square, delivering a contemporary look
Illumination features a translucent lens design for effective light diffusion
Lightweight construction contributes to easy installation and handling
Designed for panel mounting, ensuring a secure fit in various setups
Operating temperature range allows versatility for diverse environments
REACH and RoHS compliant, adhering to essential safety and environmental standards
Offers a short description encapsulating its key attributes for quick reference
