Temporarily out of stock
- RS Stock No.:
- 524-831
- Mfr. Part No.:
- 1.30.070.071/1403
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Yellow | |
| Standards/Approvals | RoHS, DIN EN 60529, IEC 60068 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Actuator | ||
Actuator Colour Yellow | ||
Standards/Approvals RoHS, DIN EN 60529, IEC 60068 | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated Pushbutton with a protruding bezel and round collar is designed for applications in electrical engineering, industrial robots, and mechanical systems. Its robust construction ensures functionality even with gloves, and it supports large current switching. The modular design allows for seamless actuator arrangement, with options for silver or gold contacts and various connection types. Featuring LED illumination compatibility and is a reliable and versatile component for diverse industrial needs.
Yellow bezel colour
Threaded ring fixing
maximum torque of 1.2 Nm
Collar diameter 24.95 mm
Related links
- RAFI Yellow Illuminated Push Button
- RAFI Yellow Push Button Actuator
- RAFI Blue Push Button Actuator
- RAFI Transparent Push Button Actuator
- RAFI Green Push Button Actuator
- RAFI Yellow LED Push Button for Use with Push Buttons
- RAFI Yellow Square Push Button Switch for Use with Dome
- RAFI Yellow Indicator for Use with RAFIX 16
