EAO Yellow Push Button Actuator
- RS Stock No.:
- 442-179
- Mfr. Part No.:
- 18-062.0054L
- Brand:
- EAO
Subtotal (1 unit)*
$25.93
(exc. GST)
$28.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.93 |
*price indicative
- RS Stock No.:
- 442-179
- Mfr. Part No.:
- 18-062.0054L
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | REACH, RoHS | |
| Actuator Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals REACH, RoHS | ||
Actuator Colour Yellow | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a precision-engineered control element designed for seamless integration into various applications. With its stylish round front bezel in sleek black plastic, it not only provides functionality but also enhances aesthetic appeal. Measuring 19 mm, this illuminated actuator features a yellow lens that provides clear visibility and ease of use, making it perfect for operational tasks. Ideal for panel mounting, it ensures robust performance even in demanding environments, thanks to its impressive operating temperature range of –25 °C to +65 °C. This component is not just practical but also compliant with both REACH and RoHS directives, underscoring the commitment to environmental standards. Its innovative design includes translucent lens optics to diffuse light evenly, ensuring users have reliable visual feedback during operation. The flush mount design integrates effortlessly into control panels, adding a touch of professionalism to any setup.
Flushed design promotes a sleek and unobtrusive appearance
Illumination in yellow enhances visibility in low-light conditions
Constructed with durable plastic for longevity and reliability
Translucent lens optics ensure even light distribution for better visibility
Panel mounting capability allows for easy integration into control systems
Soldering terminal ensures secure and efficient electrical connections
RoHS compliant, ensuring no hazardous substances are used in production
Related links
- EAO Yellow Push Button Actuator
- EAO Red Push Button Actuator
- EAO Black Push Button Actuator
- EAO Green Push Button Actuator
- EAO Push Button Actuator
- EAO Yellow Push Button Cap for Use with Use Only Flush Front Bezel
- EAO Push Button Actuator for Use with PCB (With Adaptor) Flush design
- RAFI Yellow Push Button Actuator
