EAO Green Push Button Actuator
- RS Stock No.:
- 442-172
- Mfr. Part No.:
- 18-042.0055L
- Brand:
- EAO
Subtotal (1 unit)*
$24.49
(exc. GST)
$26.94
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $24.49 |
*price indicative
- RS Stock No.:
- 442-172
- Mfr. Part No.:
- 18-042.0055L
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | REACH, RoHS | |
| Actuator Colour | Green | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals REACH, RoHS | ||
Actuator Colour Green | ||
- COO (Country of Origin):
- CH
The EAO Actuator represents a harmonious blend of functionality and modern design, making it an ideal choice for panel mounting applications. The compact dimensions of 14 mm x 9 mm allow for seamless integration into various setups, while its sleek rectangular form and elegant black bezel enhance aesthetic appeal. Illuminated with a vibrant green lens, this actuator offers not only practical utility but also a striking visual element. Constructed from durable plastic, it ensures long-lasting performance and reliability. With a raised design tailored for ease of use, this actuator is engineered to deliver optimal performance in demanding environments.
The lens emits a bright green light for clear visibility in any setting
Constructed with high-quality plastic for enhanced durability
Designed specifically for efficient panel mounting, facilitating straightforward installation
The raised design promotes ease of operation, catering to a variety of user needs
Illumination feature enhances safety by providing clear operational feedback
Compact size makes it perfect for installations with limited space
REACH and RoHS compliant, ensuring adherence to environmental standards
Related links
- EAO Green Push Button Actuator
- EAO Red Push Button Actuator
- EAO Black Push Button Actuator
- EAO Yellow Push Button Actuator
- EAO Push Button Actuator
- EAO Green Push Button Cap for Use with Use Only Flush Front Bezel
- EAO Push Button Actuator for Use with PCB (With Adaptor) Flush design
- Eaton Green Push Button Actuator
