EAO Black Push Button Actuator

Subtotal (1 unit)*

$24.15

(exc. GST)

$26.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.15

*price indicative

RS Stock No.:
442-048
Mfr. Part No.:
61-1310.0
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

RoHS Compliant, REACH Compliant, EN IEC 60529, EN/IEC 60947-5-1, DIN/IEC 60512-5-6, UL 94 V0

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator is designed with precision and reliability in mind, offering a perfect solution for various industrial and commercial applications. Its front dimension of 18 mm and round form factor ensures a sleek appearance while being conveniently illuminated for visibility in low-light environments. Crafted from durable plastic with a sophisticated black finish, this actuator is built to withstand demanding conditions. The versatile mounting type allows for easy installation with a cut-out of 16 mm, while its mechanical characteristics, including maintained or momentary switching action, meet stringent performance standards. This actuator promises longevity with an impressive mechanical lifetime, making it ideal for critical operations where performance cannot be compromised.

Illuminated lens design enhances user visibility

Compact round form integrates seamlessly into diverse settings

Durable construction ensures longevity in challenging environments

Designed for both maintained and momentary switching for flexibility

IP67 rating on the front side guarantees resistance to dust and water

Wide operating temperature range accommodates various climates

Easy installation with panel mounting capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy