EAO Black Push Button Actuator

Subtotal (1 unit)*

$172.42

(exc. GST)

$189.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$172.42

*price indicative

RS Stock No.:
443-874
Mfr. Part No.:
61-4970.13
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Actuator Colour

Black

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CH
The EAO Actuator combines functionality and a sleek design, making it an ideal choice for various applications. Designed to fit seamlessly into panel mount configurations, it boasts a robust IP65 front protection, ensuring reliable performance in challenging environments. With a compact square form and a striking black bezel crafted from durable plastic, this actuator is more than just a component; it's an essential part of your control system. The easily accessible mounting cut-out simplifies installation, while its lightweight construction allows for effortless integration into your designs. Engineered for precision, this actuator stands out for its user-friendly specifications and mechanical characteristics.

Square design with a modern aesthetic enhances visual appeal

Suitable for panel mounting, ensuring versatility in installation

Lightweight construction simplifies handling and integration

Flat ribbon cable terminal facilitates straightforward connections

Durable plastic bezel ensures long-lasting performance under various conditions

Effective resistance characteristics contribute to reliable operation

IP65 rating guarantees protection against dust and low-pressure water jets

Operational temperature range supports diverse environmental conditions

Compliant with REACH and RoHS standards for environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy