EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-730
- Mfr. Part No.:
- 704.240.7
- Brand:
- EAO
N
Subtotal (1 unit)*
$27.09
(exc. GST)
$29.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.09 |
*price indicative
- RS Stock No.:
- 441-730
- Mfr. Part No.:
- 704.240.7
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an innovative solution designed for versatile panel mounting, providing reliability and performance in a compact form. Its sleek 30 mm x 30 mm square design ensures seamless integration into various applications, while the grey plastic bezel adds a modern touch. Engineered for durability, it operates effectively within challenging environments, boasting an impressive IP65 rating for water and dust resistance. This model is ideal for applications requiring a non-illuminated flush lens, ensuring clarity and functionality without distracting lights. With easy installation and a mechanical lifetime rated for three million cycles, this actuator exemplifies efficiency and robustness, making it a top choice for professionals seeking dependable switching mechanisms.
Panel mounting design facilitates straightforward integration into control panels
IP65 rating guarantees protection against water and dust, enhancing longevity
Designed with a raised mount, making it easy to operate in various settings
The colourless lens is constructed from plastic, promoting clarity and simplicity
Maintained switching action ensures reliable performance in demanding situations
Designed for a mechanical lifetime of up to three million cycles, reducing replacement frequency
Flush lens shape provides a sleek aesthetic while remaining functional
Housing colour in black offers a modern, professional appearance
Maximises installation flexibility with the capability to clip on up to three switching elements
IP65 rating guarantees protection against water and dust, enhancing longevity
Designed with a raised mount, making it easy to operate in various settings
The colourless lens is constructed from plastic, promoting clarity and simplicity
Maintained switching action ensures reliable performance in demanding situations
Designed for a mechanical lifetime of up to three million cycles, reducing replacement frequency
Flush lens shape provides a sleek aesthetic while remaining functional
Housing colour in black offers a modern, professional appearance
Maximises installation flexibility with the capability to clip on up to three switching elements
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
