Eaton Black Push Button Actuator
- RS Stock No.:
- 251-931
- Mfr. Part No.:
- 216744 M22S-DRP-S
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
$169.59
(exc. GST)
$186.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $169.59 | $33.918 |
*price indicative
- RS Stock No.:
- 251-931
- Mfr. Part No.:
- 216744 M22S-DRP-S
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | UL File No.: E29184, CSA-C22.2 No. 14-05, DNV GL LR, IEC/EN 60947, UL Category Control No.: NKCR, UL, IEC/EN 60947-5, CSA UL 508, CE, CSA-C22.2 No. 94-91, VDE 0660, CSA Class No.: 3211-03, CSA File No.: 012528 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals UL File No.: E29184, CSA-C22.2 No. 14-05, DNV GL LR, IEC/EN 60947, UL Category Control No.: NKCR, UL, IEC/EN 60947-5, CSA UL 508, CE, CSA-C22.2 No. 94-91, VDE 0660, CSA Class No.: 3211-03, CSA File No.: 012528 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- DE
The Eaton Mushroom Actuator from the Moeller series combines reliable functionality with user-friendly design, making it ideal for various industrial applications. With a classic mushroom shape, this maintained pushbutton is not only visually appealing but also provides a clear and reassuring operational interface. Engineered for enhanced durability, it excels in environments where performance and reliability are paramount. Its IP67/IP69K rating guarantees resilience against dust and water ingress while operating seamlessly within a broad temperature range. The actuator supports Smart Wire-DT connectivity, facilitating easy integration into modern control systems.
Compatible with Smart Wire DT connections for seamless communication
Non illuminated design maintains a clean and professional aesthetic
Engineered to withstand harsh environments with high shock resistance
Related links
- Eaton Black Push Button Actuator
- Eaton Black Maintained Push Button Switch IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton Green Push Button Actuator
- Eaton Black Momentary Push Button Switch, IP66
- Eaton Black Push Button Switch
- Eaton RMQ-Titan Series Red Maintained Push Button Switch IP67, IP69K
- Eaton M22 Series Green Switching Function Latching Push Button Switch IP67, IP69K
