Eaton Pushbutton Actuator for Use with Pushbutton
- RS Stock No.:
- 248-133
- Mfr. Part No.:
- 086348 Q18LTR-BL/WB
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 248-133
- Mfr. Part No.:
- 086348 Q18LTR-BL/WB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Internal Id | |
| For Use With | Pushbutton | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Internal Id | ||
For Use With Pushbutton | ||
- COO (Country of Origin):
- CN
The Eaton illuminated pushbutton actuator offers a reliable and stylish solution for your control needs. Specifically designed within the Eaton Moeller series RMQ16, this actuator combines functionality with a sleek blue finish, making it a perfect addition to any modern control panel. Engineered for durability, it features a maintained switching function, allowing for ease of operation in various applications. The actuator's robust construction ensures it can withstand challenging environments, while its compact design allows for seamless integration into existing systems. The device is ideal for frequent use, thanks to its impressive lifespan of up to 30 million operations, ensuring long-lasting performance. With exceptional electromagnetic compatibility and a proven track record of safety certifications, this actuator is a trusted choice for professionals looking for reliability and efficacy in their control solutions.
Maintained switching function for consistent operation
Compact design that fits comfortably in standard control enclosures
Engineered to endure up to 30 million mechanical operations
IP65 rated for optimal protection against dust and water ingress
Designed to assist in fulfilling stringent safety and performance standards
Eye-catching blue actuator colour enhances visibility in operational contexts
Low actuation force ensures effortless control during operation
Compatible with various terminal sizes for installation versatility
Compact design that fits comfortably in standard control enclosures
Engineered to endure up to 30 million mechanical operations
IP65 rated for optimal protection against dust and water ingress
Designed to assist in fulfilling stringent safety and performance standards
Eye-catching blue actuator colour enhances visibility in operational contexts
Low actuation force ensures effortless control during operation
Compatible with various terminal sizes for installation versatility
Related links
- Eaton Pushbutton Actuator for Use with Pushbutton
- Eaton Blue Push Button Actuator
- Eaton Pushbutton Actuator for Use with Indicator Lights
- Eaton 16mm Cutout Square
- Eaton Green Push Button Actuator
- Eaton RMQ16 Series Illuminated Push Button Actuator IP65
- Eaton White Push Button Actuator
- Eaton Yellow Push Button Actuator
