Eaton Green Push Button Actuator

Subtotal (1 unit)*

$90.11

(exc. GST)

$99.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.11

*price indicative

RS Stock No.:
243-365
Mfr. Part No.:
136635 C22S-DL-G-K10-24
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Standards/Approvals

VDE 0660, CSA certified, CSA Class No.: 321103, CSA File No.: 165628, UL 508

Actuator Colour

Green

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton illuminated pushbutton actuator from the Moeller series C22 is designed for reliability and ease of use. Perfectly suited for a variety of applications, it features a sleek flat design that enhances the aesthetics of any control panel. The green LED indicator not only adds visibility but also signifies operational readiness. Engineered for robust performance, this pushbutton actuator ensures a long lifespan and consistent operation even in challenging environments. Whether you're upgrading an existing system or designing something new, this actuator offers the ideal solution for effective and efficient control at your fingertips.

The actuator features a spring-return mechanism for convenient operation

Offering a significant lifespan of 5,000,000 operations, it guarantees longevity

Designed with a vibrant green illumination for enhanced visibility in low-light conditions

Constructed to withstand harsh environments with an IP67/IP69K protection rating

Features a compact design that allows for versatile mounting positions

Equipped with a screw connection for reliable electrical connectivity

The actuator's bezels are available in black, providing a professional finish

Offers a rated operational voltage of 24 V AC/DC for compatibility with various systems

Designed for easy integration into your existing control system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy