Eaton White Push Button Actuator
- RS Stock No.:
- 243-150
- Mfr. Part No.:
- 185628 C22-DR-W-K10-P65
- Brand:
- Eaton
Subtotal (1 unit)*
$139.85
(exc. GST)
$153.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.85 |
*price indicative
- RS Stock No.:
- 243-150
- Mfr. Part No.:
- 185628 C22-DR-W-K10-P65
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | White | |
| Standards/Approvals | CSA UL CE IEC/EN 60947-5-1 VDE 0660 CSA Class No.: 321103 CSA File No.: 165628 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.: NKCR UL File No.: E29184 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour White | ||
Standards/Approvals CSA UL CE IEC/EN 60947-5-1 VDE 0660 CSA Class No.: 321103 CSA File No.: 165628 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.: NKCR UL File No.: E29184 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton pushbutton actuator embodies the perfect blend of functionality and elegance tailored for a variety of applications. Designed with a flat, maintained operation, it ensures seamless activation in demanding environments. The actuator's pristine white finish not only enhances its aesthetic appeal but also serves as a practical feature, allowing easy integration into existing control systems. Equipped with robust specifications, this product displays exceptional reliability, high durability, and a remarkable lifespan, making it a top choice for both industrial and commercial settings. With its innovative design and compatibility with SmartWire-DT, the pushbutton actuator is set to revolutionise user interaction with machinery, bringing ease to operations while maintaining the highest safety standards. Experience the confidence of engineered quality with a device that stands up to the challenges of modern automation.
Flat design complements modern control panels
Robust construction ensures longevity in challenging environments
White actuator colour allows for distinctive identification
Enhanced safety provided by multiple certifications
Flexible installation options accommodate various mounting positions
Intuitive operation with maintained switching function
Compact size simplifies integration into tight spaces
Rated for high performance with a broad temperature range
Easy connection with non-terminated cable design
Related links
- Eaton White Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton C22 Series Push Button Switch 22 mm Cutout White IP67, IP69K
- Eaton C22 Series Push Button Switch Cable 1 NO IP69K 800 V ac
- Eaton Push Button Actuator
- Eaton C30C Series Push Button Switch 30.5 mm Cutout White LED IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 1 NO IP67, IP69K 800 V ac
- Eaton Yellow Push Button Actuator
