Eaton C22 Series Push Button Switch, Maintained, Cable, 22.5 mm Cutout, 1 NO, IP67, IP69K 800 V ac

Subtotal (1 unit)*

$135.68

(exc. GST)

$149.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.68

*price indicative

RS Stock No.:
243-151
Mfr. Part No.:
185631 C22-DR-X-K10-P65
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Switch Operation

Maintained

Illuminated

No

Series

C22

Panel Cutout Size

22.5 mm

Mount Type

Cable

Contact Configuration

1 NO

Terminal Type

Pre-Wired

IP Rating

IP67, IP69K

Actuator Style

Flat

Minimum Operating Temperature

-30°C

Contact AC Voltage

800V ac

Maximum Operating Temperature

70°C

Switch Configuration

Maintained

Standards/Approvals

CE, CSA, CSA-C22.2 No. 14-18 and No. 94.2-15, CSA Class No.:321103, CSA File No.:165628, IEC/EN 60947-5-1 UL, UL 508, UL Category Control No.:NKCR, UL File No.:E29184, VDE 0660

Width

30mm

Switch Contact Current

4A

Height

30mm

Length

3.56m

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series C22 Pushbutton is a robust and elegantly designed control device ideal for a range of industrial applications. With its flat, maintained actuator, this pushbutton seamlessly integrates into control panels, providing not just functionality but an aesthetically pleasing finish. Constructed with high-quality materials, it ensures resilience against mechanical stresses and environmental challenges. The pushbutton has an exceptional operational longevity with a high degree of reliability, making it a preferred choice for professionals looking for superior performance. Enhanced by a pristine titanium bezel, it reflects a commitment to both style and substance, offering a user-friendly interface in demanding work settings.

Constructed with durable plastic and designed for a flat aesthetic

Operates efficiently even under high mechanical stress, ensuring longevity

Provides a tactile feedback mechanism for confident activation

Offers a pollution degree rating of 3, suitable for various environments

Rated for a wide operational temperature range, allowing use in diverse conditions

Features an IP67/IP69K degree of protection for enhanced waterproofing

Designed to accommodate a variety of mounting positions, enhancing versatility

Incorporates safety certifications, ensuring compliance with international standards

Backed by a recognised manufacturer known for quality and innovation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy