Eaton Black Push Button Actuator
- RS Stock No.:
- 230-130
- Mfr. Part No.:
- 121582 C22S-DR-X-K20
- Brand:
- Eaton
Subtotal (1 unit)*
$75.27
(exc. GST)
$82.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.27 |
*price indicative
- RS Stock No.:
- 230-130
- Mfr. Part No.:
- 121582 C22S-DR-X-K20
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | UL NKCR, CSAC. . 1405 and 94M91, CSA, CE, UL, UL E9184, CSA Class .: 110, CSA 16568, VDE 0660, IECEN 6094751 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals UL NKCR, CSAC. . 1405 and 94M91, CSA, CE, UL, UL E9184, CSA Class .: 110, CSA 16568, VDE 0660, IECEN 6094751 | ||
Actuator Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Pushbutton is a premium solution for your control interface needs. This flat, maintained pushbutton combines reliable functionality with sleek design, making it suitable for various applications in commercial and industrial settings. Designed with a robust black bezel, it ensures durability while providing ease of operation through its user-friendly interface. The device boasts a compact form factor that is perfect for installations where space is at a premium. Its superior mechanical lifespan of up to five million operations guarantees long-term reliability, while the climate-proofing features enhance performance in challenging environments. Whether used in a standalone situation or as part of a larger control system, this pushbutton is engineered to meet and exceed industry standards, making it an ideal choice for both new installations and replacements.
Flat design allows for easy integration into various settings
Maintained switching functionality provides reliable operation
Screw connection type facilitates straightforward installation
High mechanical lifespan reduces the need for frequent replacements
Black bezel colour offers a modern and professional appearance
Ideal for control panels in diverse industrial applications
Robust environmental proofing ensures durability in harsh conditions
Compact size fits in tight spaces without compromising performance
Compatible with safety function contacts for enhanced operational security
Related links
- Eaton Black Push Button Actuator
- Eaton Push Button Actuator
- Eaton White Push Button Actuator
- Eaton C22 Series Push Button Switch Cable 2 NO IP69K 800 V ac
- Eaton Red Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton C22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K 800 V ac
- Eaton Black Push Button Switch
