Facom 1-Piece Punch, 1.9mm Shank, 150mm Overall
- RS Stock No.:
- 188-3736
- Mfr. Part No.:
- 248.2
- Brand:
- Facom
Subtotal (1 unit)*
$24.22
(exc. GST)
$26.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.22 |
*price indicative
- RS Stock No.:
- 188-3736
- Mfr. Part No.:
- 248.2
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Overall Length | 150mm | |
| Product Type | Punch | |
| Shank Diameter | 1.9mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Standards/Approvals | NF E 71-211 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Overall Length 150mm | ||
Product Type Punch | ||
Shank Diameter 1.9mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Standards/Approvals NF E 71-211 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Octagon-shaped, high-strength steel tip, hardened to 53-55 HRc.
Zinc-plated finish.
Related links
- Facom 1-Piece Punch 1.9mm Shank, 115 mm Overall
- Facom 1-Piece Punch 1.9mm Shank
- Facom 1-Piece Punch 5mm Shank, 150mm Overall
- Facom 1-Piece Punch 150mm Overall
- Facom 1-Piece Punch 2.9mm Shank, 150mm Overall
- SAM 1-Piece Punch 1.9mm Shank, 120 mm Overall
- RS PRO 6-Piece Punch Set 9.52mm Shank, 150mm Overall
- Facom 1-Piece Punch 3.9mm Shank, 96 mm Overall
